857-044-425-112

Heilind Number:EDA857-044-425-112
Manufacturer:EDAC
Manufacturer Number:857-044-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-425-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 44 positions with a .156-inch pitch and .2-inch row spacing, ensuring secure connections on PCBs. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Whether for industrial machinery or electronic devices, this straight-mount connector delivers efficient board-to-board connectivity. Explore a wide range of products in our PCB connector category to meet your connectivity needs.