857-044-427-101

Heilind Number:EDA857-044-427-101
Manufacturer:EDAC
Manufacturer Number:857-044-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-427-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for durability, this connector boasts a 5 A amperage and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for reliable performance in high-temperature environments. Featuring a single row design with 44 positions, it ensures seamless board-to-board connectivity. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment. Suitable for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic projects with this essential component.