857-044-427-103

Heilind Number:EDA857-044-427-103
Manufacturer:EDAC
Manufacturer Number:857-044-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-427-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row of 44 positions, with a pitch of .156 inches for efficient PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.