857-044-427-104

Heilind Number:EDA857-044-427-104
Manufacturer:EDAC
Manufacturer Number:857-044-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-427-104

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek black color. Engineered for high performance, this connector features a single row design with 44 positions, ideal for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees durability and reliability in extreme operating conditions, with an impressive amperage rating of 5A. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 degrees Celsius ensures consistent performance in any environment. Upgrade your connectivity with this essential component.