857-044-427-108

Heilind Number:EDA857-044-427-108
Manufacturer:EDAC
Manufacturer Number:857-044-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-427-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector features a single row of 44 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety even at high temperatures, with a copper alloy contact material guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy and precise insertion, while a straight mount orientation offers versatility in installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component that prioritizes performance and longevity.