857-044-431-101

Heilind Number:EDA857-044-431-101
Manufacturer:EDAC
Manufacturer Number:857-044-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-431-101

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient board-to-board connectivity. The copper alloy contact material guarantees reliable power transmission, with a maximum amperage of 5A. Boasting 44 positions and a row spacing of .2 inches, it accommodates a variety of applications with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for use in industrial or electronic projects, this connector is a must-have for ensuring seamless connectivity on your PCBs.