857-044-431-102

Heilind Number:EDA857-044-431-102
Manufacturer:EDAC
Manufacturer Number:857-044-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-431-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 44 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of industrial and commercial settings. Choose this Straight mount orientation connector for seamless integration into your systems. Elevate your connectivity with this essential component, a must-have in your tech arsenal.