857-044-431-103

Heilind Number:EDA857-044-431-103
Manufacturer:EDAC
Manufacturer Number:857-044-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-431-103

Detailed Description

Enhance connectivity and durability in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 44 positions, ensuring seamless board-to-board connections. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, guaranteeing reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal routing. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, meeting the highest industry standards. Upgrade your PCB connectivity with this essential component.