857-044-431-104

Heilind Number:EDA857-044-431-104
Manufacturer:EDAC
Manufacturer Number:857-044-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-431-104

Detailed Description

Enhance your PCB connectivity with this high temperature Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, it seamlessly integrates into your setup. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability and safety compliance. Featuring 44 copper alloy contact positions, each with a 5A amperage rating, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB interconnection needs.