857-044-431-107

Heilind Number:EDA857-044-431-107
Manufacturer:EDAC
Manufacturer Number:857-044-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-431-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring a secure and stable connection. With a high amperage rating of 5A, it can handle power-intensive applications with ease. The sleek black design adds a professional touch to your setup, while the straight mount orientation and .156-inch pitch make installation a breeze. Offering 44 positions in a single row configuration, it's perfect for connecting boards with precision. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to last. Trust in its quality for seamless board-to-board connectivity.