857-044-431-108

Heilind Number:EDA857-044-431-108
Manufacturer:EDAC
Manufacturer Number:857-044-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-431-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 5A. With a single row design and a pitch of .156 inches, it offers seamless integration for your electronic assembly. Boasting 44 positions, it caters to diverse connection needs while maintaining optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial to consumer electronics. Elevate your PCB design with this essential component for seamless Board to Board connectivity.