857-044-440-201

Heilind Number:EDA857-044-440-201
Manufacturer:EDAC
Manufacturer Number:857-044-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-440-201

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in even the most demanding environments. With two rows of copper alloy contacts, it offers reliable power delivery at a maximum amperage of 5 A. Featuring 44 positions and a pitch of .156 inches, it seamlessly integrates into your PCB setup with precision. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for applications in various industries, this connector is a must-have for seamless board-to-board connectivity. Elevate your electronic designs with this essential component.