857-044-440-202

Heilind Number:EDA857-044-440-202
Manufacturer:EDAC
Manufacturer Number:857-044-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-440-202

Detailed Description

Upgrade your electronic devices with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector features 44 positions with a dual-row design for seamless connectivity. With a durable housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its 5A amperage and straight mount orientation for secure and efficient power delivery. Elevate your assembly with this essential component.