857-044-440-204

Heilind Number:EDA857-044-440-204
Manufacturer:EDAC
Manufacturer Number:857-044-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-440-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is engineered for durability with UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of contacts made from high-quality Copper Alloy, it ensures reliable power transmission at an amperage of 5A. With a pitch of .156 inches and 44 positions, it offers seamless integration onto your PCB. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connectivity. Elevate your electronic designs with this essential component.