857-044-440-207

Heilind Number:EDA857-044-440-207
Manufacturer:EDAC
Manufacturer Number:857-044-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-440-207

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, it boasts both durability and style. Featuring two rows of 44 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, and with a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project. Elevate your connectivity game with this high-quality solution.