857-044-440-208

Heilind Number:EDA857-044-440-208
Manufacturer:EDAC
Manufacturer Number:857-044-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-440-208

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for demanding applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a pitch of .156 inches and two rows of 44 positions, it ensures secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and rugged environments. The sleek black color and straight mount orientation not only offer a professional look but also facilitate easy installation. Trust in its 5A amperage rating and robust construction for seamless performance in your electronic systems. Upgrade to this essential component for optimal reliability and durability.