857-044-441-101

Heilind Number:EDA857-044-441-101
Manufacturer:EDAC
Manufacturer Number:857-044-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-441-101

Detailed Description

Upgrade your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 44 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable conductivity, while a .156-inch pitch and .2-inch row spacing provide precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its superior quality to enhance your PCB assembly process.