857-044-441-102

Heilind Number:EDA857-044-441-102
Manufacturer:EDAC
Manufacturer Number:857-044-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-441-102

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row configuration with 44 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures superior performance and durability. With a compact pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's a perfect choice for industrial and high-performance applications. Its straight mount orientation further simplifies installation, making it a must-have component for your electronic projects. Elevate your connectivity experience with this essential PCB connector.