857-044-441-103

Heilind Number:EDA857-044-441-103
Manufacturer:EDAC
Manufacturer Number:857-044-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-441-103

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features an amperage of 5 A, making it perfect for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees reliable performance even in extreme conditions with an operating temperature range of -40 to 105 °C. With a single row design, 44 positions, and a pitch of .156 inches, it ensures seamless connectivity on your PCB. Its straight mount orientation and row spacing of .2 inches further simplify installation. Ideal for various applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup with this high-quality component and experience enhanced connectivity like never before.