857-044-441-104

Heilind Number:EDA857-044-441-104
Manufacturer:EDAC
Manufacturer Number:857-044-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-441-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this single-row connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature environments. With a contact material of Copper Alloy and a 5A amperage, it offers secure and efficient power transmission. Featuring 44 positions with a .156-inch pitch and .2-inch row spacing, it's perfect for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Elevate your connectivity solutions with this essential component.