857-044-441-107

Heilind Number:EDA857-044-441-107
Manufacturer:EDAC
Manufacturer Number:857-044-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-441-107

Detailed Description

Enhance your high-temperature connectivity with our state-of-the-art Card Edge Connector. Designed for optimal performance, this connector features 44 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise and secure connections on your PCB. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable conductivity even in demanding environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications where stability is key. The sleek black design adds a touch of sophistication, while the straight mount orientation offers convenient installation. Elevate your PCB connectivity with this essential component.