857-044-441-108

Heilind Number:EDA857-044-441-108
Manufacturer:EDAC
Manufacturer Number:857-044-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Crafted with precision, this connector features a single row of 44 positions, ensuring seamless compatibility with your electronic devices. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing exceptional durability and high-temperature resistance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The contact material, made of Copper Alloy, ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.