857-044-441-112

Heilind Number:EDA857-044-441-112
Manufacturer:EDAC
Manufacturer Number:857-044-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-441-112

Detailed Description

Enhance connectivity in high-temp environments with this reliable Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even under extreme conditions. With a single row configuration and 44 positions, it offers ample connectivity for your applications. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and rugged environments. Its straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Upgrade your connectivity solutions with this essential component.