857-044-442-201

Heilind Number:EDA857-044-442-201
Manufacturer:EDAC
Manufacturer Number:857-044-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-442-201

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Engineered for reliability, it features a dual-row design with 44 positions, perfect for demanding applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust performance even in extreme environments. Copper Alloy contacts provide secure and efficient power transfer, while a pitch of .156 inches allows for precise board-to-board connection. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees exceptional performance under varying conditions. Its straight mount orientation and .2-inch row spacing add versatility to your assembly process. Trust in its quality for seamless and durable connectivity in your projects.