857-044-442-203

Heilind Number:EDA857-044-442-203
Manufacturer:EDAC
Manufacturer Number:857-044-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-442-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and reliable connectivity for your PCBs. Boasting 44 positions and a straight mount orientation, it's perfect for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity with this essential component.