857-044-442-204

Heilind Number:EDA857-044-442-204
Manufacturer:EDAC
Manufacturer Number:857-044-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-442-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, this connector is suitable for high-temperature environments, with an operating range of -40 to 105 °C. With a sleek housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity. Featuring a double-row design with 44 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB projects. The straight mount orientation and row spacing of .2 inches make for easy installation and efficient use. Trust in the quality and functionality of this essential component for your board-to-board connections.