857-044-442-207

Heilind Number:EDA857-044-442-207
Manufacturer:EDAC
Manufacturer Number:857-044-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-442-207

Detailed Description

Upgrade your high-temperature electronic connections with this sleek Black Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 44 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.