857-044-442-208

Heilind Number:EDA857-044-442-208
Manufacturer:EDAC
Manufacturer Number:857-044-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-442-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and 44 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial settings. Its straight mount orientation and black color add to its versatility, while the 5A amperage rating meets high-power requirements. Trust in this connector for seamless board-to-board connections in your projects.