857-044-445-102

Heilind Number:EDA857-044-445-102
Manufacturer:EDAC
Manufacturer Number:857-044-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-445-102

Detailed Description

Experience reliable and high-temperature performance with our Black High Temp Card Edge Connector. Designed for seamless connectivity in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and efficient power transmission. With a single row of 44 positions and a pitch of .156 inches, it offers precise and secure connections on your circuit boards. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Trust in its quality for seamless board-to-board connections in your electronic projects.