857-044-445-103

Heilind Number:EDA857-044-445-103
Manufacturer:EDAC
Manufacturer Number:857-044-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-445-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black exterior and a single row housing, this connector is perfect for your PCB connectivity needs. Each of the 44 positions features durable Copper Alloy contacts, ensuring secure and efficient transmission. The UL 94V-0 Polyphenylene Sulfide housing can withstand high temperatures, while the .156-inch pitch and .2-inch row spacing offer precise positioning. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and durability for seamless board-to-board connections in your projects.