857-044-445-112

Heilind Number:EDA857-044-445-112
Manufacturer:EDAC
Manufacturer Number:857-044-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-445-112

Detailed Description

Ensure reliable and efficient connectivity with our High Temp Card Edge Connector. Designed for demanding applications, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, capable of withstanding high temperatures ranging from -40 to 105 °C. With a single row configuration and 44 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy and secure installation. Trusted for its 5A amperage and black color, this connector is a dependable choice for board-to-board connections in various industries.