857-044-447-101

Heilind Number:EDA857-044-447-101
Manufacturer:EDAC
Manufacturer Number:857-044-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-447-101

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 44 positions, ensuring efficient and reliable connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees durability and optimal performance even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation further simplifies installation, while its 5A amperage rating ensures robust power transmission. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your PCB design with this essential component.