857-044-447-103

Heilind Number:EDA857-044-447-103
Manufacturer:EDAC
Manufacturer Number:857-044-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-447-103

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Engineered with precision, this black connector features a straight mount orientation and a single row configuration, offering 44 positions for efficient board-to-board PCB connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, while the copper alloy contacts guarantee reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this high-performance Card Edge Connector.