857-044-447-104

Heilind Number:EDA857-044-447-104
Manufacturer:EDAC
Manufacturer Number:857-044-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-447-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a single row layout and 44 positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing cater to precise mounting requirements. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for seamless and efficient board-to-board connections.