857-044-447-112

Heilind Number:EDA857-044-447-112
Manufacturer:EDAC
Manufacturer Number:857-044-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-447-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 44 positions, it offers efficient signal transmission. The copper alloy contacts ensure secure and low-resistance connections, while the .156-inch pitch and .2-inch row spacing allow for easy mating. Perfect for straight mount orientation, this connector can withstand extreme temperatures ranging from -40 to 105°C. Upgrade your system with this essential component for seamless board-to-board connectivity.