857-044-453-101

Heilind Number:EDA857-044-453-101
Manufacturer:EDAC
Manufacturer Number:857-044-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-453-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 44 positions, it offers seamless integration on your PCB. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, this connector boasts a right-angle mount orientation, perfect for diverse applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding environments. Elevate your connectivity game with this essential component.