857-044-453-104

Heilind Number:EDA857-044-453-104
Manufacturer:EDAC
Manufacturer Number:857-044-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-453-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transfer at an amperage of 5 A. With 44 positions in a single row, it offers ample connectivity for your PCB applications. The right-angle mount orientation and .156-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees performance stability. Trust in our connector for seamless board-to-board connections in your projects.