857-044-453-107

Heilind Number:EDA857-044-453-107
Manufacturer:EDAC
Manufacturer Number:857-044-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-453-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed with durability in mind, this connector boasts a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in high-temperature environments. The Copper Alloy contact material guarantees efficient and secure signal transmission, while the Right Angle mount orientation offers flexibility in installation. With a pitch of .156 inches and a row spacing of .2 inches, this connector accommodates 44 positions in a single row, providing ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial settings. Elevate your connectivity with this essential component, perfect for board-to-board PCB connections.