857-044-453-108

Heilind Number:EDA857-044-453-108
Manufacturer:EDAC
Manufacturer Number:857-044-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-453-108

Detailed Description

Enhance the reliability of your high-temperature applications with this advanced Card Edge Connector. Designed for seamless board-to-board connections, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring exceptional durability even in challenging environments. The Copper Alloy contacts, capable of handling up to 5A of current, guarantee superior conductivity. With 44 positions in a single row and a pitch of .156 inches, it offers efficient signal transmission. Its right-angle mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Ideal for demanding industrial settings, this black connector is a crucial component for your connectivity needs.