857-044-453-112

Heilind Number:EDA857-044-453-112
Manufacturer:EDAC
Manufacturer Number:857-044-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-453-112

Detailed Description

Enhance your electronic connections with our high temp card edge connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, this connector ensures reliable conductivity. With a single row design and 44 positions, it offers ample connectivity options for your PCB needs. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade your setup with this black connector, boasting a 5A amperage rating and meeting the highest quality standards.