857-044-454-102

Heilind Number:EDA857-044-454-102
Manufacturer:EDAC
Manufacturer Number:857-044-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-454-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row with 44 positions, ideal for seamless board-to-board connections. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer in compact spaces. Engineered for versatility, its right-angle mount orientation caters to various installation needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for demanding industrial environments. Elevate your electronic projects with this essential component.