857-044-454-103

Heilind Number:EDA857-044-454-103
Manufacturer:EDAC
Manufacturer Number:857-044-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-454-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, crafted for optimal performance in demanding environments. Designed with durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts. With a single row layout and a pitch of .156 inches, it offers seamless integration for your electronic projects. Boasting 44 positions and a 5A amperage rating, it provides ample connectivity for your circuitry. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connections with this reliable and high-quality connector.