857-044-455-201

Heilind Number:EDA857-044-455-201
Manufacturer:EDAC
Manufacturer Number:857-044-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-455-201

Detailed Description

Enhance your high temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in extreme conditions. With two rows of 44 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity game with this essential component.