857-044-455-203

Heilind Number:EDA857-044-455-203
Manufacturer:EDAC
Manufacturer Number:857-044-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-455-203

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 44 positions, it offers ample connection options for your circuitry. The copper alloy contact material ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and durable solution for your board-to-board connectivity needs. Its straight mount orientation further enhances its versatility, making it suitable for a variety of applications. Trust in this connector to deliver consistent performance, even in the most challenging conditions.