857-044-455-204

Heilind Number:EDA857-044-455-204
Manufacturer:EDAC
Manufacturer Number:857-044-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-455-204

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a two-row configuration and a total of 44 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector can withstand operating temperatures ranging from -40 to 105°C. Trust in its high amperage rating of 5A to power your devices efficiently. Perfect for applications in various industries, this connector is a versatile and essential component for your connectivity needs.