857-044-455-212

Heilind Number:EDA857-044-455-212
Manufacturer:EDAC
Manufacturer Number:857-044-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-455-212

Detailed Description

Easily connect your high-temperature applications with this black Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient conductivity. With two rows and 44 positions, it offers ample connectivity options on a .156-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of PCB applications. Trust in its 5A amperage rating to handle your power needs with ease. Upgrade your connectivity with this essential component.