857-044-456-207

Heilind Number:EDA857-044-456-207
Manufacturer:EDAC
Manufacturer Number:857-044-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-456-207

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 5A. With a pitch of .156 inches and two rows offering a total of 44 positions, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse industrial settings. Its straight mount orientation and black color make it both versatile and visually appealing, a must-have in any PCB assembly project.