857-044-456-212

Heilind Number:EDA857-044-456-212
Manufacturer:EDAC
Manufacturer Number:857-044-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-456-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in temperature-sensitive environments. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures secure and efficient power transmission with an amperage rating of 5A. With two rows and 44 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Trust in its quality and performance for your board-to-board connections.