857-044-457-101

Heilind Number:EDA857-044-457-101
Manufacturer:EDAC
Manufacturer Number:857-044-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-457-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row layout and 44 positions, it offers versatile connection options for your PCBs. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. The right angle mount orientation further enhances flexibility, making it easier to install and use. Upgrade your connectivity solutions with this essential component.