857-044-457-102

Heilind Number:EDA857-044-457-102
Manufacturer:EDAC
Manufacturer Number:857-044-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-457-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient connectivity. The 44 copper alloy contacts provide reliable power transmission, rated for up to 5 A. Perfect for board-to-board PCB connections, its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless and secure connections.